396-100-526-804

Heilind Number:EDA396-100-526-804
Manufacturer:EDAC
Manufacturer Number:396-100-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-526-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting two rows and a total of 100 positions, it facilitates seamless data transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Suitable for straight mounting orientation, it accommodates diverse installation needs. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your PCB connections with this high-quality component.