396-100-526-878

Heilind Number:EDA396-100-526-878
Manufacturer:EDAC
Manufacturer Number:396-100-526-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-526-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-526-878

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 100 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts and 3A amperage rating guarantee efficient power transmission. Perfect for PCB assemblies, this connector boasts a .125-inch pitch and .2-inch row spacing for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-performance component.