396-100-540-201

Heilind Number:EDA396-100-540-201
Manufacturer:EDAC
Manufacturer Number:396-100-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-540-201

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, ensuring reliable conductivity. With a double-row configuration, it offers ample space for up to 100 positions, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity solutions with this essential component.