396-100-540-202

Heilind Number:EDA396-100-540-202
Manufacturer:EDAC
Manufacturer Number:396-100-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. This sleek black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of precision-engineered copper alloy contacts, each offering a current rating of 3 A, you can trust in secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing provide optimal alignment for seamless board-to-board connections, while the 100 positions offer ample room for intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of industrial and electronic devices. Trust in its straight mount orientation for easy installation and a secure fit, making it an essential component for your connectivity needs. Elevate your electronic designs with this high-performance Card Edge Connector.