396-100-540-208

Heilind Number:EDA396-100-540-208
Manufacturer:EDAC
Manufacturer Number:396-100-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-540-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in high-temperature environments. With a current rating of 3A, it offers reliable power transmission for seamless device performance. The connector's two rows of 100 copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide a secure and stable connection between boards. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Perfect for use in PCB applications, this connector guarantees seamless board-to-board connectivity for optimal device functionality. Elevate your electronic designs with this high-quality Card Edge Connector.