396-100-540-212

Heilind Number:EDA396-100-540-212
Manufacturer:EDAC
Manufacturer Number:396-100-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-540-212

Detailed Description

Elevate your connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With a double-row layout boasting 100 positions and a pitch of .125 inches, this connector offers high-density functionality for your electronic devices. The copper alloy contacts ensure efficient power transmission, rated for up to 3A. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Capable of withstanding extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity game with this essential component.