396-100-540-258

Heilind Number:EDA396-100-540-258
Manufacturer:EDAC
Manufacturer Number:396-100-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-540-258

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component in ensuring seamless data transmission. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both strength and safety. With a maximum amperage of 3A, it offers reliable power delivery. Its two rows of contact points, each housing 100 positions, provide ample room for secure connections. Crafted from high-quality Copper Alloy, the contacts ensure efficient signal transfer. The connector's .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential connector, a must-have in any electronics toolkit.