396-100-540-803

Heilind Number:EDA396-100-540-803
Manufacturer:EDAC
Manufacturer Number:396-100-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-540-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable construction, with a housing made from UL 94V-0 Thermoplastic Polyester. Featuring two rows of Copper Alloy contacts, it ensures reliable power transfer at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transmission across its 100 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for optimal connectivity in your electronic projects.