396-100-540-804

Heilind Number:EDA396-100-540-804
Manufacturer:EDAC
Manufacturer Number:396-100-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-540-804

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows of 100 positions, offering optimal space efficiency. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. The contact material, Copper Alloy, ensures reliable conductivity. With a pitch of 0.125 inches and row spacing of 0.2 inches, it allows for easy and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is a must-have for your PCB projects. Elevate your connectivity standards with this essential component.