396-100-540-807

Heilind Number:EDA396-100-540-807
Manufacturer:EDAC
Manufacturer Number:396-100-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-540-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features two rows and a total of 100 positions, ensuring efficient data transfer. With a 3 A amperage rating, it guarantees reliable power delivery for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Its straight mount orientation is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more options.