396-100-540-808

Heilind Number:EDA396-100-540-808
Manufacturer:EDAC
Manufacturer Number:396-100-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-540-808

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 100 positions each, it offers ample space for your components. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient transmission. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for various environments. Upgrade your PCB setup with this high-performance connector for enhanced connectivity.