396-100-540-858

Heilind Number:EDA396-100-540-858
Manufacturer:EDAC
Manufacturer Number:396-100-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-540-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it facilitates efficient power transmission with a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment for optimal signal integrity, while the straight mount orientation allows for easy installation. Offering 100 positions, it accommodates multiple connections, making it ideal for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications in the electronics industry. Trust in its quality to streamline your board-to-board connections with ease.