396-100-541-207

Heilind Number:EDA396-100-541-207
Manufacturer:EDAC
Manufacturer Number:396-100-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-541-207

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With two rows of high-quality Copper Alloy contacts, each .125 inches apart, it offers seamless connectivity with a total of 100 positions. The straight mount orientation and convenient .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project in need of secure board-to-board connections. Explore its versatility in our product lineup, under the Card Edge Connectors category.