396-100-541-212

Heilind Number:EDA396-100-541-212
Manufacturer:EDAC
Manufacturer Number:396-100-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-541-212

Detailed Description

Enhance connectivity in your electronic setup with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The connector's black color and straight mount orientation add versatility, while its 100 positions and double-row design offer ample connectivity options. With a .125" pitch and .2" row spacing, it guarantees precise and efficient PCB connections. Upgrade your systems with this essential component for seamless board-to-board connectivity.