396-100-541-803

Heilind Number:EDA396-100-541-803
Manufacturer:EDAC
Manufacturer Number:396-100-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-541-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue. With a dual-row configuration and a total of 100 positions, it offers ample space for precise and efficient connections. The contact points, made of robust Copper Alloy, ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Whether you're a tech enthusiast or a professional in the field, this versatile connector is a must-have for all your electronics projects. Elevate your connectivity game with this essential component today.