396-100-541-804

Heilind Number:EDA396-100-541-804
Manufacturer:EDAC
Manufacturer Number:396-100-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black color and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 100 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 in and row spacing of .2 in facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your setup with this essential connector for seamless board-to-board connections.