396-100-555-201

Heilind Number:EDA396-100-555-201
Manufacturer:EDAC
Manufacturer Number:396-100-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-555-201

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a current rating of 3 A, it offers reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the double-row design with 100 positions provides ample connection options. At a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure installation on PCBs. Its straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Upgrade your connectivity solutions with this essential component.