396-100-555-202

Heilind Number:EDA396-100-555-202
Manufacturer:EDAC
Manufacturer Number:396-100-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh industrial environments. Its dual-row configuration with a total of 100 positions guarantees ample connectivity options, while the copper alloy contacts offer reliable and efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Engineered for versatility, it boasts a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your PCB design projects.