396-100-555-208

Heilind Number:EDA396-100-555-208
Manufacturer:EDAC
Manufacturer Number:396-100-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-555-208

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both reliability and aesthetics. With a current rating of 3 A, this connector features two rows of high-quality Copper Alloy contacts, offering seamless transmission. The .125-inch pitch and .2-inch row spacing accommodate precise connections, with a total of 100 positions available for versatile setups. Its straight mount orientation simplifies installation, while the robust operating temperature range of -40 to 105 °C guarantees consistent functionality in diverse environments. Perfect for demanding applications, this connector is a must-have for any PCB assembly project.