396-100-555-212

Heilind Number:EDA396-100-555-212
Manufacturer:EDAC
Manufacturer Number:396-100-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-555-212

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in diverse environments, withstanding temperatures ranging from -40 to 105°C. Each of the 100 positions features a copper alloy contact, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connections. The straight mount orientation simplifies installation, making it suitable for various applications in electronics and beyond. Trust in this connector for secure and efficient data transmission in your projects.