396-100-555-258

Heilind Number:EDA396-100-555-258
Manufacturer:EDAC
Manufacturer Number:396-100-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-555-258

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector in sleek black. Designed for high performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission with an amperage of 3A. Featuring 100 positions on a .125-inch pitch, it facilitates seamless data transfer in a space-efficient manner. With a row spacing of .2 inches and straight mount orientation, it offers easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity game with this essential component.