396-100-555-802

Heilind Number:EDA396-100-555-802
Manufacturer:EDAC
Manufacturer Number:396-100-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-555-802

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless integration in your electronic projects. Boasting a sleek black hue, it not only adds a touch of sophistication but also offers reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient data transmission across 100 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Perfect for connecting boards with precision, this connector is a must-have in any electronic toolkit.