396-100-555-808

Heilind Number:EDA396-100-555-808
Manufacturer:EDAC
Manufacturer Number:396-100-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also ensures a safe and reliable connection. With a current rating of 3 A, it can handle power-hungry devices with ease. The Copper Alloy contacts guarantee efficient signal transmission, while the double row configuration with 100 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Upgrade your PCB assembly with this essential component for seamless and secure board-to-board connections.