396-100-555-812

Heilind Number:EDA396-100-555-812
Manufacturer:EDAC
Manufacturer Number:396-100-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-555-812

Detailed Description

Discover seamless connectivity with our Card Edge Connector, designed for optimal performance in your electronic devices. Crafted with precision, this black connector ensures secure and efficient power transmission, with an amperage rating of 3A. Made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, it offers reliable signal transmission across 100 positions. Its straight mount orientation simplifies installation on your PCB, while its wide operating temperature range of -40 to 105°C ensures reliable operation even in harsh environments. Ideal for board-to-board connections, this connector is a essential component in any electronic assembly project.