396-100-555-858

Heilind Number:EDA396-100-555-858
Manufacturer:EDAC
Manufacturer Number:396-100-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-555-858

Detailed Description

Enhance your circuitry connections with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .125 inches, this connector offers seamless integration on your PCB. Boasting a total of 100 positions, it provides ample room for your components to interface flawlessly. The straight mount orientation and 3A amperage make it suitable for a variety of applications, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environmental conditions. Upgrade your connectivity solutions with this essential component.