396-100-555-878

Heilind Number:EDA396-100-555-878
Manufacturer:EDAC
Manufacturer Number:396-100-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-555-878

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in challenging environments. With 100 positions across 2 rows, this connector offers ample connectivity for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in this connector for seamless board-to-board connections that meet your needs with ease.