396-100-556-204

Heilind Number:EDA396-100-556-204
Manufacturer:EDAC
Manufacturer Number:396-100-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-556-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation. With two rows and 100 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity. A pitch of .125 inches and row spacing of .2 inches provide precise alignment on your PCB. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it an essential component in your electronic assembly needs.