396-100-556-207

Heilind Number:EDA396-100-556-207
Manufacturer:EDAC
Manufacturer Number:396-100-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-556-207

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Boasting a sleek black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With two rows of Copper Alloy contacts offering a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient data transmission with 100 positions available. Its straight mount orientation allows for easy installation, while a robust operating temperature range of -40 to 105 °C guarantees optimal functionality. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with its superior performance and reliability.