396-100-556-212

Heilind Number:EDA396-100-556-212
Manufacturer:EDAC
Manufacturer Number:396-100-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-556-212

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. With two rows and 100 positions, this connector offers ample connectivity options for your applications. Its .125-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Browse our wide range of PCB connectors for more options to suit your needs.