396-100-556-258

Heilind Number:EDA396-100-556-258
Manufacturer:EDAC
Manufacturer Number:396-100-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-556-258

Detailed Description

Enhance connectivity in your electronic setups with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With 100 positions and a pitch of .125 inches, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for various applications. Its straight mount orientation and dual-row configuration further enhance versatility, making it an essential component for your PCB connector needs. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.