396-100-556-802

Heilind Number:EDA396-100-556-802
Manufacturer:EDAC
Manufacturer Number:396-100-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-556-802

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek Black exterior and meets stringent UL 94V-0 standards for housing material. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, it ensures reliable signal transmission in any application. With 100 positions and a 3A amperage rating, it offers ample connectivity for your needs. The Straight mount orientation and .2-inch row spacing make installation a breeze, while its operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade to this RoHS-compliant connector for efficient board-to-board connections in your projects.