396-100-556-804

Heilind Number:EDA396-100-556-804
Manufacturer:EDAC
Manufacturer Number:396-100-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-556-804

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, each with 100 positions, offer ample connectivity options with a pitch and row spacing of .125 in and .2 in, respectively. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.