396-100-556-808

Heilind Number:EDA396-100-556-808
Manufacturer:EDAC
Manufacturer Number:396-100-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row design and 100 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .125-inch pitch cater to various power requirements. Whether for data transfer or power supply, this connector is engineered to deliver optimal performance in a wide operating temperature range of -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for efficient board-to-board connections in your electronic assemblies. Trust in this essential component for seamless and dependable connectivity solutions.