396-100-556-878

Heilind Number:EDA396-100-556-878
Manufacturer:EDAC
Manufacturer Number:396-100-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-556-878

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows and 100 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission at an amperage of 3 A. Its .125-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Engineered for versatility, it can be mounted straight onto your device, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.