396-100-558-201

Heilind Number:EDA396-100-558-201
Manufacturer:EDAC
Manufacturer Number:396-100-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-558-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts providing a high amperage of 3 A, you can count on secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 100 positions for seamless board-to-board connections. Its right-angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential connector, a must-have in the world of advanced electronics.