396-100-558-203

Heilind Number:EDA396-100-558-203
Manufacturer:EDAC
Manufacturer Number:396-100-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for your electronic projects. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient operation. With two rows of high-quality Copper Alloy contacts, it offers seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Featuring 100 positions, it's perfect for a wide range of applications. Its right-angle mount orientation makes installation a breeze, while its impressive 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliable performance in any environment. Upgrade your system with this essential component, a must-have in any engineer's toolkit.