396-100-558-204

Heilind Number:EDA396-100-558-204
Manufacturer:EDAC
Manufacturer Number:396-100-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-558-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a current rating of 3 A, it offers efficient power transmission. The two-row design with copper alloy contacts provides secure and stable connections, while the .125-inch pitch and .2-inch row spacing offer easy installation. Boasting 100 positions, this connector is perfect for complex PCB setups. Its right-angle mount orientation allows for versatile installation options. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.