396-100-558-207

Heilind Number:EDA396-100-558-207
Manufacturer:EDAC
Manufacturer Number:396-100-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic assembly. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, it offers a robust amperage of 3A and a pitch of .125 inches for efficient power transmission. The right-angle mount orientation and 100 positions make it perfect for a wide range of applications, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with this essential connector.