396-100-558-208

Heilind Number:EDA396-100-558-208
Manufacturer:EDAC
Manufacturer Number:396-100-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-558-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With two rows of copper alloy contacts providing 100 positions, this connector offers seamless board-to-board connectivity at a pitch of .125 inches. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to consumer electronics. Trust in its 3A amperage capacity and efficient design to meet your connectivity needs with precision. Elevate your PCB assembly with this essential component, a standout in our extensive range of high-quality connectors.