396-100-558-803

Heilind Number:EDA396-100-558-803
Manufacturer:EDAC
Manufacturer Number:396-100-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-558-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With a dual-row configuration and a total of 100 positions, it offers ample connectivity options for your circuit board. The contact material is crafted from Copper Alloy, ensuring reliable and efficient transmission. Operating seamlessly in a temperature range of -40 to 105 °C, it is suitable for a variety of environments. The Right Angle mount orientation and precise pitch of .125 inches make installation easy and secure. Trust in this essential component for seamless board-to-board connections in your electronic applications.