396-100-558-807

Heilind Number:EDA396-100-558-807
Manufacturer:EDAC
Manufacturer Number:396-100-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-558-807

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it offers reliable performance for high-speed data transmission. The .125-inch pitch and .2-inch row spacing, along with 100 positions, facilitate efficient signal routing. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this essential component for robust and seamless board-to-board connections in your electronic designs.