396-100-558-808

Heilind Number:EDA396-100-558-808
Manufacturer:EDAC
Manufacturer Number:396-100-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-558-808

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a precise pitch of .125 inches, it offers reliable power transmission at an amperage of 3A. The right-angle mount orientation and 100 positions make it perfect for board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects.