396-100-558-858

Heilind Number:EDA396-100-558-858
Manufacturer:EDAC
Manufacturer Number:396-100-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows of high-quality Copper Alloy contacts, each with a current rating of 3 A, it facilitates efficient power and signal transmission. The 100-position configuration, along with a .125-inch pitch and .2-inch row spacing, offers ample connectivity options for your applications. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures durability even in harsh environments. Trust in this connector for secure, high-speed data transfer in your electronic designs.