396-100-559-201

Heilind Number:EDA396-100-559-201
Manufacturer:EDAC
Manufacturer Number:396-100-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-559-201

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector boasts exceptional durability and safety. With a current rating of 3A, it ensures efficient power transmission for your electronic devices. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a spacing of .2 inches, it offers precise and secure connections. Its 100 positions allow for extensive connectivity options, while the right-angle mount orientation allows for flexible PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its high performance and quality construction to enhance the functionality of your electronic designs.