396-100-559-202

Heilind Number:EDA396-100-559-202
Manufacturer:EDAC
Manufacturer Number:396-100-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a 3A amperage rating and Copper Alloy contacts, it guarantees reliable power transmission. Featuring two rows of 100 positions each with a .125 inch pitch and .2 inch row spacing, it offers precise and efficient connections. The right-angle mount orientation allows for flexible PCB layout, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your board-to-board connections with this essential component.