396-100-559-207

Heilind Number:EDA396-100-559-207
Manufacturer:EDAC
Manufacturer Number:396-100-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-559-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features 100 positions across 2 rows, ensuring efficient data transfer. The contact material, made from durable Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. Its right-angle mount orientation allows for flexible installation, even in tight spaces. Operating flawlessly within a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.