396-100-559-258

Heilind Number:EDA396-100-559-258
Manufacturer:EDAC
Manufacturer Number:396-100-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-559-258

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board connection, it features two rows of 100 positions each, with a pitch of 0.125 inches for precise alignment. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Engineered for seamless integration, the connector offers a right-angle mount orientation and operates flawlessly within a wide temperature range of -40 to 105°C. With a current rating of 3A and copper alloy contact material, it guarantees optimal conductivity for your PCB assemblies. Upgrade your connectivity solutions with this essential component.