396-100-559-802

Heilind Number:EDA396-100-559-802
Manufacturer:EDAC
Manufacturer Number:396-100-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-559-802

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic Black. Engineered for optimal performance, this connector features a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and a total of 100 positions, it offers ample connectivity for your circuitry. The right-angle mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing enable precise integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its quality and efficiency to streamline your board-to-board connections.