396-100-559-803

Heilind Number:EDA396-100-559-803
Manufacturer:EDAC
Manufacturer Number:396-100-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-559-803

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, it offers reliability and efficiency in data transmission. With a sleek black finish and sturdy UL 94V-0 Thermoplastic Polyester housing, this connector is built to last. Its dual-row design, featuring 100 positions and a pitch of .125 inches, ensures optimal signal transfer. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing longevity. Perfect for space-saving installations, its right-angle mount orientation and compact dimensions make it ideal for various electronic applications. Operating smoothly in a wide temperature range, from -40 to 105°C, it is suitable for both standard and challenging environments. Upgrade your connectivity game with this essential component.