396-100-559-804

Heilind Number:EDA396-100-559-804
Manufacturer:EDAC
Manufacturer Number:396-100-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-559-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek Black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row configuration and a total of 100 positions, it offers ample connectivity options for your devices. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its Right Angle mount orientation further adds to its versatility, making it a must-have for any professional setup. Trust in our Connector to deliver superior performance and streamline your PCB connections effortlessly.